LM2930T-8.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 345
Unit Price: $17.51000
Datasheet

Similar


Texas Instruments
In Stock: 693
Unit Price: $18.33000
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: $14.06000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2930T-8.0/NOPB

DigiKey Part Number
LM2930T-8.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2930T-8.0/NOPB
Description
IC REG LINEAR 8V 150MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2930T-8.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
40 mA
PSRR
52dB (120Hz)
Control Features
-
Protection Features
Load Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes