Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M08CKCSE3

DigiKey Part Number
296-21596-5-ND
Manufacturer
Manufacturer Product Number
TL750M08CKCSE3
Description
IC REG LINEAR 8V 750MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M08CKCSE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.65000$13.65
10$9.98900$99.89
50$8.52740$426.37
100$8.07430$807.43
250$7.59632$1,899.08
500$7.30810$3,654.05
1,000$7.07082$7,070.82
2,500$6.82033$17,050.83
5,000$6.66938$33,346.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.