Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L08CLP

DigiKey Part Number
296-8005-5-ND
Manufacturer
Manufacturer Product Number
TL750L08CLP
Description
IC REG LINEAR 8V 150MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL750L08CLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.76000$17.76
10$13.16300$131.63
25$12.00320$300.08
100$10.73070$1,073.07
250$10.12296$2,530.74
500$9.75662$4,878.31
1,000$9.45522$9,455.22
3,000$9.08292$27,248.76
5,000$8.94526$44,726.30
Manufacturers Standard Package

Other Suppliers on DigiKey

6,031In Stock
Ships from Rochester Electronics, LLC