
LM27965SQEV | |
|---|---|
DigiKey Part Number | LM27965SQEV-ND |
Manufacturer | |
Manufacturer Product Number | LM27965SQEV |
Description | EVAL BOARD FOR LM27965 |
Customer Reference | |
Detailed Description | LM27965 - 9 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 20mA | |
Outputs and Type | 9 Non-Isolated Outputs | |
Voltage - Output | 4V | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM27965 | |
Note | - | |
Base Product Number |



