LM27965SQ-M/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.92331
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.61004
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.54065
Datasheet
24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27965SQ-M/NOPB

DigiKey Part Number
LM27965SQ-M/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM27965SQ-M/NOPB
Description
IC LED DRV RGLTR I2C 30MA 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM27965SQ-M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2V ~ 4V
Current - Output / Channel
30mA
Frequency
1.27MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.17443$13,174.43
2,000$12.84899$25,697.98
3,000$12.68606$38,058.18
5,000$12.50551$62,527.55
Manufacturers Standard Package