LM25101CMY/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,410
Unit Price: $15.66000
Datasheet
8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25101CMY/NOPB

DigiKey Part Number
296-44951-2-ND - Tape & Reel (TR)
296-44951-1-ND - Cut Tape (CT)
296-44951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25101CMY/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25101CMY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
990ns, 715ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.63048$20,630.48
2,000$20.16031$40,320.62
3,000$19.92482$59,774.46
Manufacturers Standard Package