


UCC27201ADDAR | |
|---|---|
DigiKey Part Number | 296-28428-2-ND - Tape & Reel (TR) 296-28428-1-ND - Cut Tape (CT) 296-28428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $11.51200 | $115.12 |
| 25 | $10.47880 | $261.97 |
| 100 | $9.34720 | $934.72 |
| 250 | $8.80692 | $2,201.73 |
| 500 | $8.48126 | $4,240.63 |
| 1,000 | $8.21324 | $8,213.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.93029 | $19,825.73 |
| 5,000 | $7.75975 | $38,798.75 |
| 7,500 | $7.67437 | $57,557.77 |

