
ISO7741FBDWR | |
|---|---|
DigiKey Part Number | 296-ISO7741FBDWRTR-ND - Tape & Reel (TR) 296-ISO7741FBDWRCT-ND - Cut Tape (CT) 296-ISO7741FBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741FBDWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741FBDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741BDW | Texas Instruments | 792 | 296-ISO7741BDW-ND | $33.05000 | Parametric Equivalent |
| ISO7741BDWR | Texas Instruments | 562 | 296-ISO7741BDWRCT-ND | $24.58000 | Parametric Equivalent |
| ISO7741DWR | Texas Instruments | 7,282 | 296-47781-1-ND | $25.82000 | Parametric Equivalent |
| ISO7741FBDW | Texas Instruments | 1,922 | 296-ISO7741FBDW-ND | $33.05000 | Parametric Equivalent |
| ISO7741FDW | Texas Instruments | 845 | 296-44621-5-ND | $35.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $18.28500 | $182.85 |
| 25 | $16.73560 | $418.39 |
| 100 | $15.03710 | $1,503.71 |
| 250 | $14.22648 | $3,556.62 |
| 500 | $13.96258 | $6,981.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.00510 | $26,010.20 |
| 4,000 | $12.73278 | $50,931.12 |
| 6,000 | $12.59644 | $75,578.64 |

