General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741BDW

DigiKey Part Number
296-ISO7741BDW-ND
Manufacturer
Manufacturer Product Number
ISO7741BDW
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7741BDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tray
Pulse Width Distortion (Max)
5.9ns
Part Status
Obsolete
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7741BDWRTexas Instruments562296-ISO7741BDWRCT-ND$24.58000MFR Recommended
SI8641BB-B-ISSkyworks Solutions Inc.2,011SI8641BB-B-IS-ND$32.23000Similar
SI8641BB-B-ISRSkyworks Solutions Inc.3,231336-4783-1-ND$32.23000Similar
SI8641BD-B-ISSkyworks Solutions Inc.19,013336-2088-5-ND$35.60000Similar
SI8641BD-B-IS2Skyworks Solutions Inc.871336-4214-ND$36.75000Similar
In-Stock: 792
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$33.05000$33.05
10$24.98500$249.85
40$22.10750$884.30
120$20.50308$2,460.37
280$19.56246$5,477.49
520$19.00367$9,881.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.