General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741BDWR

DigiKey Part Number
296-ISO7741BDWRTR-ND - Tape & Reel (TR)
296-ISO7741BDWRCT-ND - Cut Tape (CT)
296-ISO7741BDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7741BDWR
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7741BDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
5.9ns
Part Status
Active
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7741BDWTexas Instruments792296-ISO7741BDW-ND$33.05000Parametric Equivalent
ISO7741DWRTexas Instruments7,292296-47781-1-ND$25.82000Parametric Equivalent
ISO7741FBDWTexas Instruments1,922296-ISO7741FBDW-ND$33.05000Parametric Equivalent
ISO7741FBDWRTexas Instruments1,161296-ISO7741FBDWRCT-ND$24.50000Parametric Equivalent
ISO7741FDWTexas Instruments845296-44621-5-ND$35.85000Parametric Equivalent
In-Stock: 562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.58000$24.58
10$18.35900$183.59
25$16.81120$420.28
100$15.10450$1,510.45
250$14.29096$3,572.74
500$14.02850$7,014.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.00510$26,010.20
4,000$12.73278$50,931.12
6,000$12.59644$75,578.64
Manufacturers Standard Package