HD3SS215ZQER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,382
Unit Price: $34.15000
Datasheet
50-BGA Microstar Jr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS215ZQER

DigiKey Part Number
296-40115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HD3SS215ZQER
Description
IC DISPLYPRT 2:1 DIFF SW 50BGA
Customer Reference
Detailed Description
DisplayPort Switch IC 1 Channel 50-BGA MicroStar Junior (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS215ZQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DisplayPort
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
14Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
7GHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
50-VFBGA
Supplier Device Package
50-BGA MicroStar Junior (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes