56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS215RTQR

DigiKey Part Number
296-42335-2-ND - Tape & Reel (TR)
296-42335-1-ND - Cut Tape (CT)
296-42335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS215RTQR
Description
IC DISPLYPRT 2:1 DIFF SW 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DisplayPort Switch IC 1 Channel 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS215RTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
14Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
7GHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.15000$34.15
10$25.86300$258.63
25$23.79120$594.78
100$21.51220$2,151.22
250$20.42448$5,106.12
500$19.76914$9,884.57
1,000$19.22983$19,229.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.13448$34,268.96
Manufacturers Standard Package