
F280025PTQR | |
|---|---|
DigiKey Part Number | 296-F280025PTQRTR-ND - Tape & Reel (TR) 296-F280025PTQRCT-ND - Cut Tape (CT) 296-F280025PTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025PTQR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280025PTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.61000 | $45.61 |
| 10 | $34.87800 | $348.78 |
| 25 | $32.19680 | $804.92 |
| 100 | $29.24900 | $2,924.90 |
| 250 | $27.84432 | $6,961.08 |
| 500 | $26.99762 | $13,498.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.30064 | $26,300.64 |
| 2,000 | $25.72693 | $51,453.86 |
| 3,000 | $25.43981 | $76,319.43 |

