
F2800156QPMRQ1 | |
---|---|
DigiKey Part Number | 296-F2800156QPMRQ1TR-ND - Tape & Reel (TR) 296-F2800156QPMRQ1CT-ND - Cut Tape (CT) 296-F2800156QPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800156QPMRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU 100- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F2800156QPMRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $23.28600 | $232.86 |
25 | $21.38800 | $534.70 |
100 | $19.30410 | $1,930.41 |
250 | $18.30988 | $4,577.47 |
500 | $17.71064 | $8,855.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.21748 | $17,217.48 |
2,000 | $16.81166 | $33,623.32 |
3,000 | $16.60842 | $49,825.26 |
5,000 | $16.38331 | $81,916.55 |