
DS92LV2421SQX/NOPB | |
---|---|
DigiKey Part Number | 296-42637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV2421SQX/NOPB |
Description | IC SERIALIZR 10-75MHZ 24B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2421SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.1Gbps | |
Input Type | Channel Link II (LVCMOS) | |
Output Type | Channel Link II (CML) | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $54.49295 | $136,232.38 |