
DS92LV2421SQE/NOPB | |
---|---|
DigiKey Part Number | DS92LV2421SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV2421SQE/NOPBCT-ND - Cut Tape (CT) DS92LV2421SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV2421SQE/NOPB |
Description | IC SERIALIZR 10-75MHZ 24B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2421SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.1Gbps | |
Input Type | Channel Link II (LVCMOS) | |
Output Type | Channel Link II (CML) | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.08000 | $108.08 |
10 | $85.13700 | $851.37 |
25 | $79.39600 | $1,984.90 |
100 | $73.08400 | $7,308.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $70.07532 | $17,518.83 |
500 | $68.26212 | $34,131.06 |
750 | $67.35428 | $50,515.71 |