
DS90CP04TLQX | |
---|---|
DigiKey Part Number | DS90CP04TLQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CP04TLQX |
Description | IC CROSSPOINT SW 1 X 4:4 32-WQFN |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 32-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CP04TLQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (6x6) | |
Base Product Number |