LM4918LQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CP04TLQ/NOPB

DigiKey Part Number
DS90CP04TLQ/NOPBTR-ND - Tape & Reel (TR)
DS90CP04TLQ/NOPBCT-ND - Cut Tape (CT)
DS90CP04TLQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90CP04TLQ/NOPB
Description
IC CROSSPOINT SW 1 X 4:4 32-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 32-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90CP04TLQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$121.93000$121.93
10$96.40500$964.05
25$90.01880$2,250.47
100$83.00090$8,300.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$79.65492$19,913.73
500$77.63894$38,819.47
750$76.62888$57,471.66
Manufacturers Standard Package