
DS125DF410EVM | |
|---|---|
DigiKey Part Number | 296-45695-ND |
Manufacturer | |
Manufacturer Product Number | DS125DF410EVM |
Description | EVAL BOARD DS125DF410 DS125RT410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS125DF410, DS125RT410 - Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Retimer | |
Embedded | - | |
Utilized IC / Part | DS125DF410, DS125RT410 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,896.19000 | $6,896.19 |


