Ethernet Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS125DF410SQ/NOPB

DigiKey Part Number
296-DS125DF410SQ/NOPBTR-ND - Tape & Reel (TR)
296-DS125DF410SQ/NOPBCT-ND - Cut Tape (CT)
296-DS125DF410SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS125DF410SQ/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS125DF410SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ethernet
Interface
I2C
Voltage - Supply
2.375V ~ 2.625V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$253.88000$253.88
10$205.23300$2,052.33
25$193.07360$4,826.84
100$179.71620$17,971.62
250$173.34900$43,337.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$185.89042$185,890.42
Manufacturers Standard Package