


DS125DF410SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40092-2-ND - Tape & Reel (TR) 296-40092-1-ND - Cut Tape (CT) 296-40092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125DF410SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS125DF410SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | I2C | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.53000 | $285.53 |
| 10 | $231.64100 | $2,316.41 |
| 25 | $218.17880 | $5,454.47 |
| 100 | $209.84150 | $20,984.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $196.33600 | $49,084.00 |


