DRV135UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $45.01000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV135UA/2K5G4

DigiKey Part Number
DRV135UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV135UA/2K5G4
Description
IC LINE DRIVER 8SOIC
Customer Reference
Detailed Description
Audio Line Driver 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV135UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Line Driver
Applications
Pre-Amplifier, Professional Audio
Number of Channels
1
Interface
Analog
Voltage - Supply
±4.5V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Specifications
Differential Output
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types