
DRV135UA/2K5 | |
---|---|
DigiKey Part Number | 296-37145-2-ND - Tape & Reel (TR) 296-37145-1-ND - Cut Tape (CT) 296-37145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV135UA/2K5 |
Description | IC LINE DRIVER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV135UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | ±4.5V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.01000 | $45.01 |
10 | $34.39100 | $343.91 |
25 | $31.73800 | $793.45 |
100 | $28.82680 | $2,882.68 |
250 | $27.43868 | $6,859.67 |
500 | $26.60186 | $13,300.93 |
1,000 | $25.91321 | $25,913.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.18620 | $62,965.50 |