
DAC161P997CISQX/NOPB | |
---|---|
DigiKey Part Number | 296-DAC161P997CISQX/NOPBTR-ND - Tape & Reel (TR) 296-DAC161P997CISQX/NOPBCT-ND - Cut Tape (CT) 296-DAC161P997CISQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161P997CISQX/NOPB |
Description | IC DAC 16BIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b 4 - 20mA 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161P997CISQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | 4 - 20mA | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.38000 | $47.38 |
10 | $36.26800 | $362.68 |
25 | $33.49760 | $837.44 |
100 | $30.44640 | $3,044.64 |
250 | $28.99204 | $7,248.01 |
500 | $28.11544 | $14,057.72 |
1,000 | $27.39428 | $27,394.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $25.85093 | $116,329.19 |