


LM2936MPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35272-2-ND - Tape & Reel (TR) 296-35272-1-ND - Cut Tape (CT) 296-35272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MPX-3.3/NOPB |
Description | IC REG LIN 3.3V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MPX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.87500 | $128.75 |
| 25 | $11.73040 | $293.26 |
| 100 | $10.47670 | $1,047.67 |
| 250 | $9.87828 | $2,469.57 |
| 500 | $9.54746 | $4,773.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.97652 | $17,953.04 |
| 4,000 | $8.77549 | $35,101.96 |
| 6,000 | $8.67482 | $52,048.92 |

