Parametric Equivalent

DAC084S085CISDX/NOPB | |
|---|---|
DigiKey Part Number  | 296-45539-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DAC084S085CISDX/NOPB  | 
Description  | IC DAC 8BIT V-OUT 10WSON  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Bit Digital to Analog Converter 4 10-WSON (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DAC084S085CISDX/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Number of Bits  | 8  | |
Number of D/A Converters  | 4  | |
Settling Time  | 4.5µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI, DSP  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.7V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
INL/DNL (LSB)  | ±0.14, +0.04 (Max)  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 10-WFDFN Exposed Pad  | |
Supplier Device Package  | 10-WSON (3x3)  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,500 | $16.19304 | $72,868.68 | 


