LP5996SD-3333/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC084S085CISD/NOPB

DigiKey Part Number
DAC084S085CISD/NOPBTR-ND - Tape & Reel (TR)
DAC084S085CISD/NOPBCT-ND - Cut Tape (CT)
DAC084S085CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC084S085CISD/NOPB
Description
IC DAC 8BIT V-OUT 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC084S085CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.20000$37.20
10$28.25300$282.53
25$26.01920$650.48
100$23.55930$2,355.93
250$22.38628$5,596.57
500$21.67958$10,839.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.09755$21,097.55
2,000$20.61873$41,237.46
3,000$20.37901$61,137.03
Manufacturers Standard Package