6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17318Q2T

DigiKey Part Number
296-47092-2-ND - Tape & Reel (TR)
296-47092-1-ND - Cut Tape (CT)
296-47092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17318Q2T
Description
MOSFET N-CHANNEL 30V 25A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 16W (Tc) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD17318Q2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
15.1mOhm @ 8A, 8V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
879 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
16W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$4.04800$40.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.65160$912.90
500$3.52596$1,762.98
750$3.44643$2,584.82
1,250$3.36447$4,205.59
1,750$3.30495$5,783.66
Manufacturers Standard Package