U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1012UFDF-7

DigiKey Part Number
31-DMP1012UFDF-7TR-ND - Tape & Reel (TR)
31-DMP1012UFDF-7CT-ND - Cut Tape (CT)
31-DMP1012UFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1012UFDF-7
Description
MOSFET P-CH 12V 12.6A/20A 6UDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 12.6A (Ta), 20A (Tc) 720mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
15mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1344 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.65400$36.54
100$2.40170$240.17
500$1.82810$914.05
1,000$1.64302$1,643.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.26466$3,793.98
6,000$1.24791$7,487.46
9,000$1.19897$10,790.73
15,000$1.17539$17,630.85
Manufacturers Standard Package