
CSD13306W | |
---|---|
DigiKey Part Number | 296-49597-2-ND - Tape & Reel (TR) 296-49597-1-ND - Cut Tape (CT) 296-49597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13306W |
Description | MOSFET N-CH 12V 3.5A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.5A (Ta) 1.9W (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13306W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.62900 | $36.29 |
100 | $2.52080 | $252.08 |
500 | $2.00578 | $1,002.89 |
1,000 | $1.80560 | $1,805.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.60131 | $4,803.93 |
6,000 | $1.42428 | $8,545.68 |
9,000 | $1.31163 | $11,804.67 |
15,000 | $1.23504 | $18,525.60 |
21,000 | $1.18959 | $24,981.39 |
30,000 | $1.03664 | $31,099.20 |