
CSD13303W1015 | |
---|---|
DigiKey Part Number | 296-39990-2-ND - Tape & Reel (TR) 296-39990-1-ND - Cut Tape (CT) 296-39990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13303W1015 |
Description | MOSFET N-CH 12V 31A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.5A (Tc) 1.65W (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13303W1015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 715 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.81000 | $38.10 |
100 | $2.50270 | $250.27 |
500 | $1.82810 | $914.05 |
1,000 | $1.64302 | $1,643.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52084 | $4,562.52 |
6,000 | $1.34381 | $8,062.86 |
9,000 | $1.22278 | $11,005.02 |
15,000 | $1.16089 | $17,413.35 |
21,000 | $1.12069 | $23,534.49 |
30,000 | $1.08162 | $32,448.60 |
75,000 | $1.06743 | $80,057.25 |