CD74ACT541M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,644
Unit Price: $8.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.21323
Datasheet

Direct


onsemi
In Stock: 1,230
Unit Price: $7.06000
Datasheet

Similar


onsemi
In Stock: 137
Unit Price: $15.60000
Datasheet

Similar


onsemi
In Stock: 1,599
Unit Price: $8.46000
Datasheet

Similar


onsemi
In Stock: 616
Unit Price: $8.70000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT541M96G4

DigiKey Part Number
CD74ACT541M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74ACT541M96G4
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT541M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.21323$8,426.46
4,000$4.10575$16,423.00
6,000$4.05191$24,311.46
10,000$3.99226$39,922.60
14,000$3.95741$55,403.74
20,000$3.92389$78,477.80
Manufacturers Standard Package