
74ACT541SCX | |
---|---|
DigiKey Part Number | 74ACT541SCXTR-ND - Tape & Reel (TR) 74ACT541SCXCT-ND - Cut Tape (CT) 74ACT541SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT541SCX |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT541SCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.11700 | $61.17 |
25 | $5.52120 | $138.03 |
100 | $4.86750 | $486.75 |
250 | $4.55580 | $1,138.95 |
500 | $4.38188 | $2,190.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.21323 | $4,213.23 |
2,000 | $4.08588 | $8,171.76 |
3,000 | $4.02213 | $12,066.39 |
5,000 | $3.95148 | $19,757.40 |
7,000 | $3.91018 | $27,371.26 |
10,000 | $3.87046 | $38,704.60 |