
CD74ACT541M96E4 | |
---|---|
DigiKey Part Number | CD74ACT541M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT541M96E4 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT541M96E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.21323 | $8,426.46 |
4,000 | $4.10575 | $16,423.00 |
6,000 | $4.05191 | $24,311.46 |
10,000 | $3.99226 | $39,922.60 |
14,000 | $3.95741 | $55,403.74 |
20,000 | $3.92389 | $78,477.80 |