CD74ACT157PWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $7.77000
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: $4.96000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT157PWR

DigiKey Part Number
296-15079-2-ND - Tape & Reel (TR)
296-15079-1-ND - Cut Tape (CT)
296-15079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT157PWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT157PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.67000$7.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.66611$7,332.22
4,000$3.57034$14,281.36
6,000$3.52238$21,134.28
10,000$3.46925$34,692.50
14,000$3.43820$48,134.80
20,000$3.40833$68,166.60
Manufacturers Standard Package