16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT157DTR2G

DigiKey Part Number
MC74ACT157DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT157DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT157DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT157DTR2G
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT157DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.36900$33.69
25$3.01520$75.38
100$2.62870$262.87
250$2.44428$611.07
500$2.33300$1,166.50
1,000$2.27679$2,276.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.14471$5,361.77
5,000$2.08639$10,431.95
7,500$2.05720$15,429.00
12,500$2.02486$25,310.75
17,500$2.00596$35,104.30
25,000$1.98777$49,694.25
Manufacturers Standard Package