MFR Recommended

CD4502BM | |
|---|---|
DigiKey Part Number | 296-25958-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4502BM |
Description | IC BUFFER INVERTING 18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3.4mA, 20.4mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


