
CD4502BM96 | |
|---|---|
DigiKey Part Number | 296-38059-2-ND - Tape & Reel (TR) 296-38059-1-ND - Cut Tape (CT) 296-38059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4502BM96 |
Description | IC BUFFER INVERTING 18V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3.4mA, 20.4mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.79400 | $37.94 |
| 25 | $3.40360 | $85.09 |
| 100 | $2.97380 | $297.38 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64498 | $1,322.49 |
| 1,000 | $2.59636 | $2,596.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.43587 | $6,089.68 |
| 5,000 | $2.37114 | $11,855.70 |
| 7,500 | $2.33872 | $17,540.40 |
| 12,500 | $2.30280 | $28,785.00 |
| 17,500 | $2.28181 | $39,931.68 |
| 25,000 | $2.26162 | $56,540.50 |


