CD4013BPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,926
Unit Price: $4.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.51504
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $4.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,669
Unit Price: $4.90000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4013BPWRE4

DigiKey Part Number
CD4013BPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4013BPWRE4
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4013BPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
24 MHz
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.51504$3,030.08
4,000$1.46884$5,875.36
6,000$1.44570$8,674.20
10,000$1.42006$14,200.60
14,000$1.40508$19,671.12
20,000$1.39067$27,813.40
50,000$1.35965$67,982.50
Manufacturers Standard Package