Parametric Equivalent
Direct
Direct
Direct
Direct

MC14013BDTR2G | |
|---|---|
DigiKey Part Number  | MC14013BDTR2GOSTR-ND - Tape & Reel (TR) MC14013BDTR2GOSCT-ND - Cut Tape (CT) MC14013BDTR2GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MC14013BDTR2G  | 
Description  | IC FF D-TYPE DBL 1-BIT 14-TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC14013BDTR2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Set(Preset) and Reset  | |
Type  | D-Type  | |
Output Type  | Complementary  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 1  | |
Clock Frequency  | 14 MHz  | |
Max Propagation Delay @ V, Max CL  | 100ns @ 15V, 50pF  | |
Trigger Type  | Positive Edge  | |
Current - Output High, Low  | 8.8mA, 8.8mA  | |
Voltage - Supply  | 3V ~ 18V  | |
Current - Quiescent (Iq)  | 4 µA  | |
Input Capacitance  | 5 pF  | |
Operating Temperature  | -55°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $2.99400 | $29.94 | 
| 25 | $2.67920 | $66.98 | 
| 100 | $2.32930 | $232.93 | 
| 250 | $2.16264 | $540.66 | 
| 500 | $2.06230 | $1,031.15 | 
| 1,000 | $2.00095 | $2,000.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.89248 | $4,731.20 | 
| 5,000 | $1.83989 | $9,199.45 | 
| 7,500 | $1.81356 | $13,601.70 | 
| 12,500 | $1.78439 | $22,304.88 | 
| 17,500 | $1.76733 | $30,928.28 | 
| 25,000 | $1.75093 | $43,773.25 | 














