BQ27545YZFR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.82000
Datasheet
BQ27425YZFR-G2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27545YZFR-G1

DigiKey Part Number
BQ27545YZFR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27545YZFR-G1
Description
IC BATT FUEL GAUGE LIION 15DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27545YZFR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
HDQ, I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$32.86368$98,591.04
Manufacturers Standard Package