
BQ27546YZFR-G1 | |
---|---|
DigiKey Part Number | 296-50958-2-ND - Tape & Reel (TR) 296-50958-1-ND - Cut Tape (CT) 296-50958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27546YZFR-G1 |
Description | IC BATT FUEL GAUGE LI-ION 15DSBG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27546YZFR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.64689 | $19,940.67 |
6,000 | $6.50582 | $39,034.92 |
9,000 | $6.43514 | $57,916.26 |