BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24123RHLT

DigiKey Part Number
296-19573-2-ND - Tape & Reel (TR)
296-19573-1-ND - Cut Tape (CT)
296-19573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24123RHLT
Description
IC BATT CHG LI-ION 1-3CEL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24123RHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.16000$48.16
10$36.91200$369.12
25$34.09680$852.42
100$30.99920$3,099.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.52224$7,380.56
500$28.63204$14,316.02
750$28.18625$21,139.69
1,250$27.69238$34,615.47
1,750$27.40367$47,956.42
2,500$27.12599$67,814.98
Manufacturers Standard Package