BQ24123EVM-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24123EVM-002

DigiKey Part Number
296-30753-ND
Manufacturer
Manufacturer Product Number
BQ24123EVM-002
Description
EVAL BOARD FOR BQ24123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24123 bqSWITCHER™ Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24123
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$484.04000$484.04
Manufacturers Standard Package