



B57421V2102H062 | |
---|---|
DigiKey Part Number | 495-7445-2-ND - Tape & Reel (TR) 495-7445-1-ND - Cut Tape (CT) 495-7445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2102H062 |
Description | THERMISTOR NTC 1KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2102H062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
5 | $3.14400 | $15.72 |
10 | $2.98000 | $29.80 |
25 | $2.77600 | $69.40 |
50 | $2.63420 | $131.71 |
100 | $2.50660 | $250.66 |
500 | $2.25096 | $1,125.48 |
1,000 | $2.15588 | $2,155.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72781 | $5,183.43 |
6,000 | $1.66271 | $9,976.26 |
9,000 | $1.62718 | $14,644.62 |
15,000 | $1.58491 | $23,773.65 |
21,000 | $1.55851 | $32,728.71 |
30,000 | $1.53171 | $45,951.30 |