
AM2631CNDGHMZCZRQ1 | |
|---|---|
DigiKey Part Number | 296-AM2631CNDGHMZCZRQ1TR-ND - Tape & Reel (TR) 296-AM2631CNDGHMZCZRQ1CT-ND - Cut Tape (CT) 296-AM2631CNDGHMZCZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2631CNDGHMZCZRQ1 |
Description | IC MCU 32BIT 256KB TCM 324LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.00000 | $171.00 |
| 10 | $136.67100 | $1,366.71 |
| 25 | $128.09840 | $3,202.46 |
| 100 | $118.67440 | $11,867.44 |
| 250 | $114.18276 | $28,545.69 |
| 500 | $111.47514 | $55,737.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $101.32857 | $101,328.57 |


