ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz 128KB (128K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz 128KB (128K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11)
AM2432BSEFHIALXR

AM2431BSDGHIALXR

DigiKey Part Number
296-AM2431BSDGHIALXRTR-ND - Tape & Reel (TR)
296-AM2431BSDGHIALXRCT-ND - Cut Tape (CT)
296-AM2431BSDGHIALXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2431BSDGHIALXR
Description
IC MCU 32BIT 128KB TCM 293VFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz 128KB (128K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4F, ARM® Cortex®-R5F
Core Size
32-Bit Dual-Core
Speed
400MHz, 800MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
AES, DMA, POR, PWM, SHA, WDT
Number of I/O
148
Program Memory Size
Program Memory Type
Tightly Coupled Memory (TCM)
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V, 3.135V ~ 3.465V
Data Converters
A/D 8x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
293-FC/CSP (11x11)
Package / Case
293-VFBGA, FCCSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$137.63000$137.63
10$109.25900$1,092.59
25$102.16720$2,554.18
100$94.36940$9,436.94
250$90.65268$22,663.17
500$88.41302$44,206.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$86.56968$86,569.68
Manufacturers Standard Package