Direct
Parametric Equivalent

ADS7951SBDBTR | |
|---|---|
DigiKey Part Number  | 296-ADS7951SBDBTR-ND - Tape & Reel (TR) 296-ADS7951SBDBTRCT-ND - Cut Tape (CT) 296-ADS7951SBDBTRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADS7951SBDBTR  | 
Description  | IC ADC 12BIT SAR 30TSSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADS7951SBDBTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 12  | |
Sampling Rate (Per Second)  | 1M  | |
Number of Inputs  | 8  | |
Input Type  | Single Ended  | |
Data Interface  | SPI  | |
Configuration  | MUX-S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 1  | |
Architecture  | SAR  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.7V ~ 5.25V  | |
Voltage - Supply, Digital  | 1.7V ~ 5.25V  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 30-TFSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 30-TSSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $48.30000 | $48.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $31.41353 | $62,827.06 | 


