
ADS7864Y/2K | |
---|---|
DigiKey Part Number | 296-ADS7864Y/2KTR-ND - Tape & Reel (TR) 296-ADS7864Y/2KCT-ND - Cut Tape (CT) 296-ADS7864Y/2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7864Y/2K |
Description | IC ADC 12BIT SAR 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7864Y/2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 3:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.06000 | $137.06 |
10 | $108.74500 | $1,087.45 |
25 | $101.67160 | $2,541.79 |
100 | $93.89420 | $9,389.42 |
250 | $90.18748 | $22,546.87 |
500 | $87.95382 | $43,976.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $84.60167 | $169,203.34 |