
ADS7864YB/250G4 | |
---|---|
DigiKey Part Number | ADS7864YB/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7864YB/250G4 |
Description | IC ADC 12BIT SAR 48TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7864YB/250G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 3:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $101.13340 | $25,283.35 |
500 | $98.67896 | $49,339.48 |
750 | $97.44932 | $73,086.99 |